ABC28DRAS

Heilind Number:SULABC28DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC28DRAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC28DRAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULABC28DRAS

Detailed Description

Introducing the ABC28DRAS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and 700VAC voltage capability, it is suitable for a wide range of power and signal transmission requirements. The female gender, two rows, and side hole mount type offer versatile installation options. Gold-plated contacts on a full bellow contact type guarantee low contact resistance and superior signal integrity. Rated for operation in temperatures ranging from -65 to 150°C, this connector is built to withstand extreme conditions. Its right-angle orientation and 56 positions make it ideal for space-constrained applications. The matte tin termination plating provides corrosion resistance for long-term reliability. With a compact size of 10.95mm in height and 8.38mm in width, the ABC28DRAS is perfect for compact PCB designs. Trust in this connector for high-quality and high-reliability board-to-board connections.