ABC28DREH

Heilind Number:SULABC28DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC28DREH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC28DREH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC28DREH

Detailed Description

Introducing the ABC28DREH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector ensures reliable power transmission. Featuring a female gender, it offers two rows with 56 positions for versatile connectivity. The contact material is beryllium copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its straight orientation and clearance hole mount type make installation easy. With a tail length of 5.72mm and a compact size of 10.95mm height and 8.38mm width, it is ideal for space-constrained designs. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Trust in the ABC28DREH for secure and efficient board-to-board connections in your electronic systems.