ABC28DREI

Heilind Number:SULABC28DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC28DREI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC28DREI
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC28DREI

Detailed Description

Introducing SKU ABC28DREI, a high-performance board-to-board PCB connector designed for critical applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent power transmission requirements. The female connector with two rows and threaded mount type offers secure and stable installation. Termination via eyelets and contact plating of gold guarantee low contact resistance and long-term durability. The 2.54mm pitch and straight orientation make it perfect for precise PCB connections. With 56 positions, it allows for versatile connectivity options. Operating temperature range of -65 to 150°C ensures performance in extreme conditions. The connector's compact design, with a height of 10.95mm and width of 8.38mm, saves space on the PCB while providing efficient signal transmission. Matte Tin termination plating offers corrosion resistance. Whether in aerospace, defense, or industrial applications, the ABC28DREI connector delivers unparalleled reliability.