| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC28DREN-S13 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Eyelet |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 56 |
| Tail Length: | .21 in, 5.33 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC28DREN-S13 |
ABC28DREN-S13
| Heilind Number: | SULABC28DREN-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC28DREN-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC28DREN-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it meets the needs of power-intensive systems. The female connector has two rows with 56 positions, offering ample connectivity options. Its straddle orientation and card extender termination method make it easy to install. Gold-plated contacts on full bellow housings guarantee low contact resistance and long-term durability. With a pitch of 2.54mm and operating temperature range of -65 to 150°C, this connector is suitable for a wide range of applications. Trust in the ABC28DREN-S13 for secure and efficient board-to-board connections in your projects.

