ABC28DREN-S734

Heilind Number:SULABC28DREN-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC28DREN-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC28DREN-S734
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULABC28DREN-S734

Detailed Description

Introducing the ABC28DREN-S734, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS & Beryllium Copper construction, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it offers robust power transmission capabilities. The female gender and straight orientation make it easy to integrate into your system, while the eyelet termination method guarantees secure and stable connections. With 56 positions spread across 2 rows and a pitch of 2.54mm, it provides ample connectivity options for your PCB layout. Gold-plated contacts and full bellow design optimize signal transmission efficiency. Operating at temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industrial applications. Its compact dimensions, with a height of 10.95mm and width of 8.38mm, make it ideal for space-constrained designs. The matte tin termination plating ensures long-term durability. Trust the ABC28DREN-S734 for your connectivity needs, where performance and reliability are paramount.