| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC28DREN-S93 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Eyelet |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 56 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.093 in |
| SKU: | SULABC28DREN-S93 |
ABC28DREN-S93
| Heilind Number: | SULABC28DREN-S93 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC28DREN-S93 |
| ECAD Model: |
Specifications
Detailed Description
Featuring PPS & Beryllium Copper construction, this high-performance female connector, SKU ABC28DREN-S93, is designed for critical applications requiring reliability and durability. With a current rating of 3A and voltage capacity of 700 VAC, it guarantees efficient power transfer. The connector boasts two rows of 56 gold-plated contacts, ensuring secure and low-resistance connections. Its full bellow design and straight orientation make it easy to install, while the termination via eyelets and matte tin plating guarantee long-term stability. Operating within a wide temperature range from -65 to 150°C, it is suited for harsh environments. Perfect for board-to-board and card edge connections, this connector is a vital component in high-reliability systems.

