ABC28DREN

Heilind Number:SULABC28DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC28DREN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC28DREN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULABC28DREN

Detailed Description

The ABC28DREN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures optimal durability and conductivity. This female connector offers 56 positions across 2 rows, with a pitch of 2.54mm (.1in) and a voltage rating of 700VAC, making it suitable for power and signal transmission. The contact material is Beryllium Copper with gold plating, guaranteeing excellent signal integrity. Its straight orientation and no mounting requirement facilitate easy installation. With a wide operating temperature range of -65 to 150°C, this connector is reliable in harsh environments. The termination method is eyelet with matte tin plating, further enhancing its performance and longevity. Measuring 10.95mm (.431in) in height and 8.38mm (.33in) in width, it offers a compact yet robust solution for your connectivity needs. The ABC28DREN is ideal for use in aerospace, defense, and other high-reliability applications.