ABC28DRES-S13

Heilind Number:SULABC28DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC28DRES-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC28DRES-S13
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC28DRES-S13

Detailed Description

Introducing our ABC28DRES-S13 PCB connector, featuring a durable construction of PPS and Beryllium Copper for reliable performance. With a 2.54mm pitch and 56 positions spread across 2 rows, this connector is perfect for high-density board-to-board applications. The female gender and side hole mount type ensure easy installation, while the card extender termination method guarantees secure connectivity. Operating at a voltage of 700 VAC and with an amperage rating of 3A, it meets stringent electrical requirements. The gold-plated Beryllium Copper contacts and matte tin termination offer excellent conductivity and corrosion resistance. Designed for harsh environments, this connector has an operating temperature range of -65 to 150°C, making it suitable for a wide range of applications in industries such as aerospace, defense, and telecommunications. Trust in the ABC28DRES-S13 for robust and high-performance PCB connections.