ABC28DRES-S93

Heilind Number:SULABC28DRES-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC28DRES-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC28DRES-S93
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC28DRES-S93

Detailed Description

Introducing the ABC28DRES-S93, a high-performance connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a current rating of 3A and voltage capacity of 700VAC, it offers reliable power transmission. The female gender, side hole mount type, and eyelet termination method make installation easy. Gold-plated contacts and a full bellow design guarantee superior signal integrity. With 2 rows and 56 positions, it provides ample connectivity options. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact size, with a height of 10.95mm and width of 8.38mm, allows for efficient PCB integration. Trust the ABC28DRES-S93 for secure and efficient board-to-board connections in aerospace, defense, and other high-reliability applications.