ABC28DRES

Heilind Number:SULABC28DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC28DRES
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC28DRES
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC28DRES

Detailed Description

Introducing the ABC28DRES, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of power-intensive systems. The female gender, side-hole mount type, and eyelet termination method offer versatile installation options. Gold-plated contacts on a 2.54mm pitch guarantee reliable signal transmission. Operating in temperatures ranging from -65°C to 150°C, this connector is suitable for harsh environments. With 56 positions and a straight orientation, it provides ample connectivity in compact spaces. Its compact design, measuring 10.95mm in height and 8.38mm in width, makes it ideal for space-constrained PCB layouts. The Matte Tin termination plating ensures compatibility with lead-free soldering processes. Whether used in aerospace, defense, or industrial applications, the ABC28DRES connector delivers high reliability and performance.