ABC28DRMD-S328

Heilind Number:SULABC28DRMD-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC28DRMD-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC28DRMD-S328
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULABC28DRMD-S328

Detailed Description

Introducing the ABC28DRMD-S328, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. Featuring PPS and Beryllium Copper construction, this female connector ensures reliable signal transmission with a low 3A amperage. With two rows and a pitch of 2.54mm, it offers 56 gold-plated contacts for optimal conductivity. The contact type, Loop Bellow, guarantees secure mating, while the straight orientation and clearance hole mount type facilitate easy installation. Operating flawlessly in temperatures ranging from -65 to 150°C, and rated for up to 700VAC, this connector is suitable for a wide range of environments. Its compact dimensions of 15.49mm in height and 9.4mm in width make it perfect for space-constrained layouts. Additionally, the Matte Tin termination plating ensures long-term durability. Trust the ABC28DRMDS328 for robust and efficient board-level interconnect solutions.