ABC28DRMD

Heilind Number:SULABC28DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC28DRMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC28DRMD
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC28DRMD

Detailed Description

Introducing the ABC28DRMD, a high-performance connector designed for demanding applications. Featuring PPS & Beryllium Copper construction, this female connector with two rows and a clearance hole mount type ensures secure and reliable connections. With a pitch of 2.54mm (.1 in) and contact material of Beryllium Copper with gold plating, it guarantees excellent conductivity. The loop bellow contact type and straight orientation, along with 56 positions, cater to intricate board-to-board or card edge connections. Operating at a voltage of 700 VAC and amperage of 3A, it's suitable for various electronic systems. The termination method of wire wrap and matte tin plating offer durability even in harsh environments, with an operating temperature range of -65 to 150°C. With a compact size of .61in (15.49mm) in height and 9.4mm (.37in) in width, it's ideal for space-constrained designs. Trust the ABC28DRMD for robust and efficient PCB connectivity.