ABC28DRMI

Heilind Number:SULABC28DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC28DRMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC28DRMI
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC28DRMI

Detailed Description

ABC28DRMI features a robust construction with PPS and Beryllium Copper materials, ensuring durability and reliable performance. Designed for female gender with two rows, this connector offers easy installation via threaded mount type and wire wrap termination method. Its contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity. With a pitch of 2.54mm and voltage rating of 700 VAC, it is suitable for high-power applications. The loop bellow contact type and straight orientation enhance connectivity. With 56 positions and a tail length of 14.22mm, it provides ample connectivity options. Operating within a wide temperature range of -65 to 150 °C, it is versatile for various environments. With a compact size of 9.4mm width and 15.49mm height, it is ideal for board-to-board PCB connections and card edge applications. The termination plating of matte tin ensures secure connections. This connector, classified under hi-rel, is a reliable solution for demanding industrial and electronic systems.