| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC28DRMN-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Wire Wrap |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 56 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC28DRMN-S288 |
ABC28DRMN-S288
| Heilind Number: | SULABC28DRMN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC28DRMN-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC28DRMN-S288, a cutting-edge board-to-board PCB connector designed for high-performance applications. Crafted from PPS and Beryllium Copper, this connector ensures optimal conductivity and durability. With a pitch of 2.54mm and 56 positions, it offers seamless connectivity on a straddle orientation. The contact material of Beryllium Copper, plated with gold, guarantees reliable signal transmission. Operating at a voltage of 700VAC and amperage of 3A, it's ideal for demanding environments. The termination method via card extender and termination plating of matte tin further enhance its functionality. With an operating temperature range of -65 to 150°C, this connector is built to withstand extreme conditions. Perfect for applications where reliability is paramount, the ABC28DRMN-S288 sets a new standard for board-to-board connectivity.

