ABC28DRMN-S328

Heilind Number:SULABC28DRMN-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC28DRMN-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC28DRMN-S328
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC28DRMN-S328

Detailed Description

Introducing the ABC28DRMN-S328, a high-performance board-to-board PCB connector designed for precision connectivity in demanding electronic applications. Featuring PPS and Beryllium Copper construction, this connector offers unparalleled durability and conductivity. With a contact plating of gold and termination plating of matte tin, it ensures reliable signal transmission even in harsh environments. The 56 positions, 2-row layout, and wire wrap termination method make it ideal for complex circuitry. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700VAC, it guarantees stable performance in varied conditions. The straight orientation and loop bellow contact type provide easy and secure mating. Measuring just 15.49mm in height and 9.4mm in width, it saves valuable board space without compromising on functionality. Trust the ABC28DRMN-S328 for seamless connectivity in aerospace, telecommunications, and other critical industries.