ABC28DRMN

Heilind Number:SULABC28DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC28DRMN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC28DRMN
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC28DRMN

Detailed Description

Introducing the ABC28DRMN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction of PPS and Beryllium Copper, this female connector ensures reliable connectivity in diverse electronic systems. With 56 positions spread across 2 rows and a pitch of 2.54mm, it offers ample versatility for circuit integration. The termination method of wire wrap and contact material of Gold-plated Beryllium Copper guarantee efficient signal transmission. Operating at a voltage of 700 VAC and temperatures ranging from -65 to 150°C, this connector is suitable for use in harsh environments. Its straight orientation and no mounting requirement make installation hassle-free. With a tail length of 14.22mm and a compact size of 9.4mm width and 15.49mm height, it is ideal for space-constrained layouts. The ABC28DRMN is the perfect choice for high-reliability connectivity in aerospace, defense, and industrial electronics.