ABC28DRMS

Heilind Number:SULABC28DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC28DRMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC28DRMS
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC28DRMS

Detailed Description

Introducing the ABC28DRMS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a dual-row configuration with 56 female contacts, this connector ensures secure and reliable connectivity. Constructed with PPS and beryllium copper, it offers exceptional durability and conductivity. The contact material is gold plated, guaranteeing optimal signal transmission. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for a wide range of electronic systems. Its wire wrap termination method and side hole mount type make installation easy and efficient. Operating in temperatures ranging from -65 to 150°C, it is perfect for harsh environments. With a connector height of 15.49mm and a width of 9.4mm, it is compact yet sturdy. The matte tin termination plating ensures long-term reliability. This connector is ideal for use in aerospace, defense, and other hi-rel applications where performance is paramount. Trust the ABC28DRMS for seamless connectivity in your designs.