ABC28DRMT-S288

Heilind Number:SULABC28DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC28DRMT-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC28DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC28DRMT-S288

Detailed Description

Introducing the ABC28DRMT-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a pitch of 2.54mm and 56 positions across 2 rows, it offers versatile connectivity options. The contact plating of Gold and termination plating of Matte Tin guarantee optimal signal transmission. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700VAC, this connector is suitable for various industrial settings. The female gender, loop bellow contact type, and straddle orientation make it easy to integrate into your PCB layout. Whether you need secure card extender terminations or threaded mounting, the ABC28DRMT-S288 delivers exceptional performance, meeting the stringent requirements of hi-rel environments. Upgrade your connectivity solutions with this reliable and durable connector.