ABC28DRMT

Heilind Number:SULABC28DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC28DRMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC28DRMT
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC28DRMT

Detailed Description

The ABC28DRMT is a high-performance board-to-board connector designed for demanding applications. Featuring a female gender with two rows of contacts, this connector ensures secure and reliable connections. With a threaded mount type and wire wrap termination method, it offers ease of installation. The contact material is made of durable beryllium copper with gold plating, ensuring excellent conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for high-power applications. The loop bellow contact type and straight orientation further enhance its functionality. With 56 positions and a tail length of 14.22mm, it accommodates multiple connections. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Certified for quality and reliability, the ABC28DRMT is the perfect choice for your connectivity needs.