ABC28DRSD-S288

Heilind Number:SULABC28DRSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC28DRSD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC28DRSD-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC28DRSD-S288

Detailed Description

Introducing the ABC28DRSD-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and featuring two rows with a total of 56 positions, this connector ensures reliable and efficient connectivity. Constructed with PPS and Beryllium Copper, it offers exceptional durability and conductivity. The contact material is gold-plated Beryllium Copper, guaranteeing optimal signal transmission. Its clearance hole mount type and card extender termination method make installation a breeze. Operating at a voltage of 700 VAC and with an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of environments. Its loop bellow contact type and straddle orientation further enhance its versatility. Matte tin termination plating adds to its robustness. Perfect for use in aerospace, defense, and other hi-rel industries, the ABC28DRSD-S288 sets the standard for performance and reliability in PCB connectivity.