| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC28DRSD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 56 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC28DRSD |
ABC28DRSD
| Heilind Number: | SULABC28DRSD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC28DRSD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC28DRSD, a high-performance PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. Featuring a 2-row, 56-position female design with a pitch of 2.54mm, it offers precise and secure connections. The Thru Hole termination method and Gold contact plating guarantee reliable signal transmission. Operating at temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of environments. Its clearance hole mount type and straight orientation make installation easy. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. Perfect for hi-rel industries, the ABC28DRSD is a top choice for board-to-board and card edge connections.

