ABC28DRSH-S328

Heilind Number:SULABC28DRSH-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC28DRSH-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC28DRSH-S328
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC28DRSH-S328

Detailed Description

Introducing SKU ABC28DRSH-S328, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. Featuring a 2.54mm pitch and 56 positions across 2 rows, it offers versatile connectivity options. The contact material is plated with gold for enhanced signal transmission, while the termination method is through-hole for secure attachment. With a voltage rating of 700VAC and an operating temperature range of -65 to 150°C, it guarantees reliable performance even in harsh environments. The connector's straight orientation and clearance hole mount type facilitate easy installation. Measuring .61 inches in height and 9.4mm in width, it is compact yet efficient. Trust in the ABC28DRSHS328 for seamless board-to-board connections in your electronic designs.