ABC28DRSH

Heilind Number:SULABC28DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC28DRSH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC28DRSH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULABC28DRSH

Detailed Description

Introducing the ABC28DRSH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features rugged construction with PPS and Beryllium Copper contact materials, ensuring reliable conductivity. Its gold-plated contacts offer excellent signal transmission and corrosion resistance. The two rows of 56 female contacts allow for secure connections, while the thru-hole clearance hole mount type guarantees easy installation. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. With a voltage rating of 700VAC and an amperage of 3A, it meets stringent electrical requirements. The straight orientation and loop bellow contact type enhance versatility, while the matte tin termination plating ensures durability. Compact yet sturdy, the ABC28DRSH is a vital component in ensuring seamless connectivity within your electronic systems.