ABC28DRSI

Heilind Number:SULABC28DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC28DRSI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC28DRSI
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC28DRSI

Detailed Description

The ABC28DRSI is a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, it ensures durability and reliability even in harsh environments. Featuring a female gender, 2 rows, and a threaded mount type, it offers secure connectivity. The termination method is through-hole, and the contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity. With a pitch of 2.54mm, it supports precise connections. Rated for 700VAC and 3A, it meets stringent power requirements. Its straight orientation, 56 positions, and loop bellow contact type make it versatile for various setups. Operating flawlessly in temperatures ranging from -65 to 150°C, it's suitable for extreme conditions. The connector's compact size, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Matte Tin termination plating ensures soldering integrity. Ideal for aerospace, defense, and industrial applications, this ABC28DRSI connector delivers top-tier performance.