ABC28DRSS-S288

Heilind Number:SULABC28DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC28DRSS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC28DRSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC28DRSS-S288

Detailed Description

Introducing the ABC28DRSS-S288, a high-performance PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector ensures reliable power transmission. Featuring two rows of contact positions and a termination method of Card Extender, it offers seamless connectivity in a compact form factor. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity and durability. Operating efficiently in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The orientation of Straddle and loop bellow contact type further enhance its versatility. Perfect for board-to-board or card edge connections, this connector is a vital component for advanced electronic systems. Trust in the ABC28DRSSS288 for optimal performance and longevity in your projects.