ABC28DRSS

Heilind Number:SULABC28DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC28DRSS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC28DRSS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULABC28DRSS

Detailed Description

The ABC28DRSS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and beryllium copper materials, it ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, this connector is ideal for power and signal transmission. The gold-plated contacts offer excellent conductivity and corrosion resistance. Its side hole mount and straight orientation make installation easy, while the thru-hole termination method provides secure attachment to the PCB. With 56 positions and a pitch of 2.54mm, it allows for dense packing on the board. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for use in aerospace, military, and industrial applications. Trust in the ABC28DRSS for robust and dependable board-to-board connections.