ABC28DRST-S288

Heilind Number:SULABC28DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC28DRST-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC28DRST-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC28DRST-S288

Detailed Description

The ABC28DRST-S288 is a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable conductivity even in harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, it provides efficient power transmission. Its gold-plated Beryllium Copper contacts offer excellent corrosion resistance and longevity. The connector, with a pitch of 2.54mm, boasts 56 positions across 2 rows, making it ideal for complex circuitry. Its threaded mount and straddle orientation ensure secure installation on PCBs. Operating in temperatures ranging from -65 to 150°C, it is suitable for a wide range of industrial applications. The termination method using a Card Extender and Matte Tin plating further enhance its durability. This connector, belonging to the Board To Board PCB Connectors category, is a reliable solution for high-speed data transmission and power delivery systems.