ABC28DRTH-S13

Heilind Number:SULABC28DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC28DRTH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC28DRTH-S13
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC28DRTH-S13

Detailed Description

Introducing the ABC28DRTH-S13, a high-performance PCB connector designed for demanding applications. Featuring a unique construction of PPS and Beryllium Copper, this connector ensures excellent durability and conductivity. With a current rating of 3A and voltage capacity of 700VAC, it meets the requirements of high-power systems. The female connector with two rows and 56 positions offers versatile connectivity options. Its clearance hole mount type and card extender termination method make installation easy. The gold-plated Beryllium Copper contacts guarantee reliable signal transmission. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with dimensions of 10.95mm in height and 8.38mm in width, saves space on the PCB. The matte tin termination plating ensures compatibility with various soldering processes. Ideal for hi-rel applications that demand precision and performance, the ABC28DRTHS13 is a top choice for quality-conscious engineers.