ABC28DRTH

Heilind Number:SULABC28DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC28DRTH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC28DRTH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULABC28DRTH

Detailed Description

The ABC28DRTH connector features a robust design, with PPS and Beryllium Copper construction ensuring durability and reliable performance. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for high-power applications. This female connector has two rows with 56 positions, offering ample connectivity options. Its clearance hole mount type and thru-hole termination method make installation easy. The gold-plated Beryllium Copper contacts provide excellent conductivity and corrosion resistance. Operating in a wide temperature range of -65 to 150°C, it is ideal for use in harsh environments. The connector's straight orientation, full bellow contact type, and 2.54mm pitch ensure secure and stable connections. Matte Tin termination plating adds to its longevity. Measuring 10.95mm in height and 8.38mm in width, it is compact yet efficient. Perfect for board-to-board and card edge connections, the ABC28DRTH is a reliable solution for demanding PCB applications. ( ABC28DRTH, Category: Board To Board PCB Connectors, Card Edge Connectors, Connectors, PCB Connectors, Products, Hi_rel: No, Acronym: ABC28DRTH)