ABC28DRTN-S13

Heilind Number:SULABC28DRTN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC28DRTN-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC28DRTN-S13
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC28DRTN-S13

Detailed Description

The ABC28DRTN-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage resistance of 700VAC, this connector is suitable for power and signal transmission. Its female gender, 2 rows, and 56 positions offer versatility in connectivity. The contact material and plating of Beryllium Copper and Gold, respectively, guarantee excellent conductivity. With a pitch of 2.54mm (.1 in) and a tail length of 4.7mm (.185 in), it provides precise and secure connections. The termination method of Card Extender and termination plating of Matte Tin ensure easy installation and durability. Operating in a wide temperature range from -65 to 150°C, it is ideal for rugged industrial environments. The compact design, with a height of 10.95mm (.431 in) and width of 8.38mm (.33 in), saves space on the PCB. Overall, the ABC28DRTNS13 connector is a reliable solution for high-speed data and power transmission in critical applications.