ABC28DRTN

Heilind Number:SULABC28DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC28DRTN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC28DRTN
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC28DRTN

Detailed Description

Introducing our ABC28DRTN dual-row female connector, perfect for high-reliability board-to-board and card edge applications. With a pitch of 2.54mm (.1in) and 56 positions, this connector ensures secure and efficient connections in your electronic devices. Featuring PPS and Beryllium Copper construction, it offers durability and excellent conductivity. The gold-plated contacts and full bellow design guarantee reliable signal transmission, even in demanding environments. Operating at a wide temperature range of -65 to 150°C, and with a voltage rating of 700VAC, this connector is suitable for various industrial and commercial uses. Its straight orientation and no mounting requirement make installation hassle-free. With termination through hole and matte tin plating, it ensures easy and secure soldering. Measuring 10.95mm (.431in) in height and 8.38mm (.33in) in width, it fits compactly on PCBs. Trust in the ABC28DRTN for robust and efficient connectivity solutions.