ABC28DRTS-S13

Heilind Number:SULABC28DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC28DRTS-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC28DRTS-S13
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC28DRTS-S13

Detailed Description

Introducing the ABC28DRTS-S13, a high-performance board-to-board PCB connector designed for demanding applications. This connector, featuring PPS and Beryllium Copper construction, offers exceptional durability and reliability. With a current rating of 3A and a voltage resistance of 700VAC, it ensures efficient power transmission. The female gender, two rows, and side hole mount type make it versatile for various connection setups. Utilizing a card extender termination method and gold-plated Beryllium Copper contacts, it guarantees secure and low-resistance connectivity. Operating in a wide temperature range from -65 to 150 °C, this connector is suitable for harsh environments. Its compact design, with a height of 10.95mm and width of 8.38mm, allows for space-efficient PCB integration. With 56 positions and a pitch of 2.54mm, it offers ample connectivity options. The Full Bellow contact type and straddle orientation further enhance its performance. The Matte Tin termination plating ensures long-term corrosion resistance. Perfect for aerospace, defense, and industrial applications, the ABC28DRTS-S13 sets a new standard in connectivity solutions.