ABC28DRTS-S93

Heilind Number:SULABC28DRTS-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC28DRTS-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC28DRTS-S93
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC28DRTS-S93

Detailed Description

Introducing SKU ABC28DRTS-S93, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector offers exceptional durability and conductivity. With a 3A amperage rating and 700VAC voltage capacity, it ensures reliable power transmission. The female gender, two rows, and side-hole mount type make it versatile for various setups. Utilizing a Thru Hole termination method with gold-plated Beryllium Copper contacts, it guarantees secure and low-resistance connections. Its 2.54mm pitch and straight orientation accommodate precise PCB mating. With 56 positions and full bellow contact type, it enables extensive connectivity. Operating flawlessly in temperatures ranging from -65 to 150°C, it's suitable for harsh environments. The connector's compact design, measuring 10.95mm in height and 8.38mm in width, optimizes PCB space utilization. Termination plating with matte tin enhances soldering reliability. Certified for quality, it meets stringent industry standards. Perfect for aerospace, defense, and industrial applications, this ABC28DRTSS93 connector ensures robust and long-lasting performance.