ABC28DRXI-S734

Heilind Number:SULABC28DRXI-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC28DRXI-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC28DRXI-S734
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULABC28DRXI-S734

Detailed Description

Introducing the ABC28DRXI-S734, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures reliable and efficient connectivity. Featuring a threaded mount type and thru-hole termination method, it offers secure and stable attachment. The 2.54mm pitch and 56 positions provide ample connectivity options, while the full bellow contact type with gold plating guarantees optimal signal transmission. Operating at voltage levels up to 700 VAC and with an impressive amperage rating of 3A, this connector is suitable for a wide range of electronics. With a straight orientation and compact dimensions of 10.95mm x 8.38mm, it is ideal for space-constrained designs. Additionally, the matte tin termination plating enhances durability. Meeting stringent quality standards, this connector is a reliable choice for your connectivity needs in aerospace, defense, and industrial applications.