ABC28DRXI

Heilind Number:SULABC28DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC28DRXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC28DRXI
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC28DRXI

Detailed Description

Introducing the ABC28DRXI, a high-performance female PCB connector engineered for precision and durability. Featuring a robust design with a threaded mount type and thru-hole termination method, this connector ensures secure and reliable connectivity in any application. Crafted from PPS and Beryllium Copper with gold-plated contacts, it guarantees optimal conductivity and resistance to corrosion. With a pitch of 2.54mm and 56 positions spread across 2 rows, it offers versatile and efficient board-to-board connections. Operating flawlessly in a wide temperature range from -65 to 150°C, and with a voltage rating of 700 VAC, it's suitable for even the most demanding environments. The full bellow contact type and straight orientation further enhance performance. With a tail length of 4.7mm and compact dimensions of 10.95mm in height and 8.38mm in width, it's space-efficient without compromising on functionality. Ideal for high-reliability applications, this connector, with matte tin termination plating, guarantees long-term performance. Trust the ABC28DRXI for seamless and dependable PCB connections.