ABC28DRXN-S734

Heilind Number:SULABC28DRXN-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC28DRXN-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC28DRXN-S734
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULABC28DRXN-S734

Detailed Description

Introducing ABC28DRXN-S734, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Engineered with PPS and Beryllium Copper materials, this female connector features a 2-row configuration with a pitch of 2.54mm (.1 in) and 56 positions, ensuring reliable signal transmission. The contact material, Gold-plated Beryllium Copper, guarantees optimal conductivity and longevity. With a maximum voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, it meets stringent industry standards. The straight orientation and no mounting requirement make installation a breeze, while the full bellow contact type and matte Tin termination plating further enhance performance. With a compact form factor of 10.95mm (.431 in) height and 8.38mm (.33 in) width, this connector is ideal for space-constrained applications. Trust in the ABC28DRXNS734 for seamless and durable connectivity in your PCB designs.