ABC28DRXN

Heilind Number:SULABC28DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC28DRXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC28DRXN
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC28DRXN

Detailed Description

Introducing the ABC28DRXN, a high-performance PCB connector designed for demanding applications. Featuring a contact material of Beryllium Copper with Gold plating, this connector ensures reliable conductivity and durability. With a pitch of 2.54mm and 56 positions, it offers ample connectivity options. The straight orientation and thru-hole termination method make installation easy and secure. Operating at a wide temperature range from -65 to 150°C, it's suitable for harsh environments. With a voltage rating of 700VAC and an amperage of 3A, it guarantees efficient power transmission. The connector's compact design, measuring 10.95mm in height and 8.38mm in width, is ideal for space-constrained PCB layouts. Whether in aerospace, defense, or industrial electronics, the ABC28DRXN is the perfect choice for high-reliability connections.