ABC28DRYH

Heilind Number:SULABC28DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC28DRYH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC28DRYH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC28DRYH

Detailed Description

The ABC28DRYH PCB connector features a robust construction suitable for high-reliability applications. With a pitch of 2.54mm, it offers precise connectivity in a two-row configuration. The female connector, made of PPS and Beryllium Copper, ensures durability and efficient signal transmission. Its gold contact plating guarantees excellent conductivity, while the clearance hole mount type and thru-hole termination method facilitate easy installation. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 150°C, this connector is ideal for demanding environments. With 56 positions and a straight orientation, it provides versatile connectivity options. The connector's compact design, with a height of 10.95mm and width of 8.38mm, makes it suitable for space-constrained applications. Tailored for board-to-board and card edge connections, the ABC28DRYH is a reliable solution for your PCB interconnect needs.