ABC28DRYI

Heilind Number:SULABC28DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC28DRYI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC28DRYI
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC28DRYI

Detailed Description

This high-performance PCB connector, SKU ABC28DRYI, is an essential component for electronic assemblies requiring precision and reliability. Featuring a female gender and two rows of contacts, it ensures seamless connectivity in demanding applications. The threaded mount type and thru-hole termination method guarantee secure attachment to circuit boards. Crafted from PPS and Beryllium Copper with gold contact plating, it offers exceptional conductivity and resistance to corrosion. With a pitch of 2.54mm and a voltage rating of 700 VAC, it meets stringent industry standards for power transmission. The 56 full bellow contacts, with a tail length of 11.18mm, provide ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for use in extreme environments. Its compact design, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained applications. The termination plating of matte tin ensures durability and longevity. A part of the Board To Board PCB Connectors and Card Edge Connectors category, this product is a reliable choice for professionals in the electronics industry. (Word count: 153)