| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC28DRYN-S13 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 56 |
| Tail Length: | 10.8 mm, .425 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC28DRYN-S13 |
ABC28DRYN-S13
| Heilind Number: | SULABC28DRYN-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC28DRYN-S13 |
| ECAD Model: |
Specifications
Detailed Description
ABC28DRYN-S13 features PPS & Beryllium Copper construction, ensuring durability and high performance in demanding environments. With a 3A amperage rating and 700VAC voltage capability, this female connector is ideal for power transmission. Its two rows of 56 positions offer ample connectivity options, while the Full Bellow contact type and gold plating guarantee reliable signal transmission. The termination method is through Card Extender, with a pitch of 2.54mm. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for various applications. Measuring 10.95mm in height and 8.38mm in width, it is compact yet efficient. The Matte Tin termination plating enhances its longevity. Perfect for board-to-board and card edge connections, the ABC28DRYN-S13 is a versatile solution for your connectivity needs.

