ABC28DRYN-S93

Heilind Number:SULABC28DRYN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC28DRYN-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC28DRYN-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULABC28DRYN-S93

Detailed Description

Introducing the ABC28DRYN-S93, a high-performance PCB connector designed for precision connectivity in demanding environments. Featuring PPS and Beryllium Copper construction, this female connector offers exceptional durability and reliability. With a current rating of 3A and a voltage capacity of 700VAC, it ensures efficient power transmission. The two-row design with 56 positions allows for versatile connectivity options. Contact material plated with gold guarantees optimal signal transfer, while the full bellow contact type and straight orientation ensure secure mating. The termination method via thru-hole mounting and matte tin plating offer easy installation and excellent conductivity. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is ideal for aerospace, defense, and industrial applications. With a compact size of 10.95mm in height and 8.38mm in width, it fits seamlessly on PCBs. Trust the ABC28DRYNS93 for high-reliability connections in your critical systems.