ABC28DRYS-S13

Heilind Number:SULABC28DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC28DRYS-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC28DRYS-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULABC28DRYS-S13

Detailed Description

Introducing the ABC28DRYS-S13, a high-performance PCB connector designed for demanding applications. With a rugged construction featuring PPS and Beryllium Copper materials, this connector ensures reliability in harsh environments. Its female gender, 2 rows, and side hole mount type make it versatile for various board-to-board connections. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity, while the full bellow contact type and card extender termination method provide secure and stable connections. With a pitch of 2.54mm and a voltage rating of 700 VAC, it meets the requirements of high-speed and high-power applications. The connector's orientation is straddle, with a total of 56 positions and a tail length of 10.8mm, offering ample connectivity options. Operating in a wide temperature range of -65 to 150 °C, it is suitable for use in extreme conditions. The connector's compact size, with a height of 10.95mm and width of 8.38mm, allows for efficient PCB layout. With matte tin termination plating and compliance with RoHS standards, it ensures environmental sustainability. Ideal for aerospace, defense, and industrial applications, the ABC28DRYS-S13 is a reliable solution for your connectivity needs.