ABC28DRYS-S734

Heilind Number:SULABC28DRYS-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC28DRYS-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC28DRYS-S734
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULABC28DRYS-S734

Detailed Description

Featuring a durable construction of PPS & Beryllium Copper, SKU ABC28DRYS-S734 is a high-performance female connector designed for board-to-board PCB applications. With 56 positions arranged in two rows, it ensures reliable connectivity in complex setups. The side hole mount type and straight orientation facilitate easy installation, while the thru-hole termination method guarantees secure connections. Gold contact plating and a full bellow contact type ensure optimal conductivity, even at high voltages of up to 700 VAC. Operating flawlessly in a wide temperature range of -65 to 150 °C, this connector is suitable for demanding environments. Its compact design, with a height of 10.95 mm and width of 8.38 mm, offers space-efficient PCB integration. Matte tin termination plating enhances durability, making it a long-lasting solution for various industrial applications.