ABC28DRYS

Heilind Number:SULABC28DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC28DRYS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC28DRYS
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC28DRYS

Detailed Description

Introducing the ABC28DRYS, a high-performance board-to-board PCB connector perfect for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity. With a voltage rating of 700 VAC and an amperage of 3A, it guarantees safe and efficient power transmission. The gold-plated contacts and full bellow design provide excellent signal integrity. Its straight orientation, side hole mount type, and thru-hole termination method make installation easy. With 56 positions and a pitch of 2.54mm, it offers ample connectivity options. Operating in a wide temperature range from -65 to 150°C, it's suitable for harsh environments. The matte tin termination plating enhances durability. Compact yet robust, the ABC28DRYS is the ideal choice for high-reliability electronic systems.