ABC28DSXI

Heilind Number:SULABC28DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC28DSXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC28DSXI
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:28
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC28DSXI

Detailed Description

Introducing the ABC28DSXI, a high-performance board-to-board PCB connector designed for precision applications. This female connector features PPS and Beryllium Copper construction, ensuring durability and efficient signal transmission. With a pitch of 2.54mm and 28 positions in a single row, it provides seamless connectivity on your PCB. The threaded mount type and thru-hole termination method offer secure and reliable installation. Operating at a voltage of 700 VAC and an impressive amperage of 3A, it meets the demands of high-power systems. Gold-plated contacts and a full bellow design guarantee low contact resistance and optimal signal integrity. With an operating temperature range of -65 to 150 °C, this connector is suitable for harsh environments. Its compact size, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained applications. Trust the ABC28DSXI for your connectivity needs in aerospace, telecommunications, and industrial electronics.