ABC28DSXN

Heilind Number:SULABC28DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC28DSXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC28DSXN
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:28
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC28DSXN

Detailed Description

The ABC28DSXN is a high-performance female connector designed for board-to-board PCB applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable conductivity even in demanding environments. With a current rating of 3A and a voltage capability of 700VAC, it is suitable for a wide range of electronic devices. The Full Bellow contact type and gold plating guarantee excellent signal transmission and corrosion resistance. Its straight orientation and 1 row design make it easy to integrate into circuit boards. With a pitch of 2.54mm, it offers precise connectivity. The termination method is through-hole with matte tin plating, enhancing durability. Operating in temperatures ranging from -65 to 150°C, this connector is ideal for both standard and harsh operating conditions. With 28 positions and a tail length of 4.06mm, it provides ample connectivity options. Measuring 10.95mm in height and 8.38mm in width, it is compact yet robust. The ABC28DSXN is a reliable solution for professional PCB assembly, offering high performance and longevity in every application.