ABC28DTAH

Heilind Number:SULABC28DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC28DTAH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC28DTAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULABC28DTAH

Detailed Description

ABC28DTAH presents a high-performance Board To Board PCB Connector designed for demanding applications. Featuring PPS & Beryllium Copper construction, this female connector boasts a 2.54mm pitch and 56 positions across two rows, ensuring efficient connectivity. Its Thru Hole clearance hole mount type and Right Angle orientation offer versatility in installation. The contact materials of Beryllium Copper with Gold plating and Matte Tin termination ensure reliable conductivity. With an operating temperature range of -65 to 150°C and a voltage rating of 700 VAC, it's suitable for rugged environments. The connector's Loop Bellow contact type guarantees secure connections. Measuring .61 inches in height and 9.4mm in width, it's compact yet robust. Whether for industrial or commercial use, this connector, designated ABC28DTAH, delivers exceptional performance.