ABC28DTAI

Heilind Number:SULABC28DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC28DTAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC28DTAI
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC28DTAI

Detailed Description

Introducing the ABC28DTAI, a high-performance board-to-board PCB connector designed for optimal power distribution. Featuring PPS & Beryllium Copper construction, this connector offers unparalleled durability and conductivity. With a current rating of 3A and a voltage capacity of 700 VAC, it ensures reliable power transmission in demanding applications. The two rows of Loop Bellow contacts, plated with gold for enhanced signal integrity, provide secure and low-resistance connections. The right-angle orientation and threaded mount make installation easy and space-efficient. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is suitable for use in harsh environments. With 56 positions and a 2.54mm pitch, it offers versatility in PCB layouts. The matte tin termination plating guarantees long-term reliability. Perfect for high-performance electronics, the ABC28DTAI sets a new standard in power connectivity.