ABC28DTAN

Heilind Number:SULABC28DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC28DTAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC28DTAN
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC28DTAN

Detailed Description

Introducing the ABC28DTAN, a high-performance PCB connector designed for demanding applications. With a pitch of 2.54mm and 56 positions, this female connector offers reliable connectivity in two rows. Featuring PPS and Beryllium Copper construction, it ensures durability and efficient signal transmission. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of environments. Its right-angle orientation and no mounting requirement make it versatile for various PCB layouts. The termination method is through-hole, with matte tin plating for enhanced solderability. Measuring .61 inches in height and 9.4mm in width, this connector is compact yet robust. Ideal for board-to-board and card edge connections, the ABC28DTAN is a reliable solution for your connectivity needs.