ABC28DTAS

Heilind Number:SULABC28DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC28DTAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC28DTAS
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC28DTAS

Detailed Description

The ABC28DTAS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PPS and Beryllium Copper materials, it ensures reliable connectivity in a range of environments. With a current rating of 3A and a voltage capacity of 700VAC, this connector is suitable for power and signal transmission. The female connector with two rows and a right-angle orientation offers versatile mounting options. Utilizing a side hole mount and thru-hole termination method, it guarantees secure and efficient assembly. The 56 gold-plated contact positions with loop bellow design maintain excellent conductivity and signal integrity. Operating smoothly in temperatures ranging from -65 to 150 °C, it is ideal for both standard and harsh conditions. The connector's compact size, with dimensions of 9.4mm in width and 15.49mm in height, makes it space-efficient while providing easy integration into PCB layouts. With matte tin termination plating and compliance with industry standards, including RoHS, this connector ensures both performance and environmental responsibility. Whether used in aerospace, telecommunications, or industrial applications, the ABC28DTAS guarantees exceptional quality and durability.